Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Melt Pressure Reading

RS Stock No.: 221-7613Brand: GefranManufacturers Part No.: KE1-6-H-B02C-1-4-D-S 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Melt Pressure

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Liquid

Supply Voltage

10 → 30 V

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 109,216.02

EGP 109,216.02 Each (ex VAT)

Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Melt Pressure Reading

EGP 109,216.02

EGP 109,216.02 Each (ex VAT)

Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Melt Pressure Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Melt Pressure

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.25 %

Output Type

Current

Media Measured

Liquid

Supply Voltage

10 → 30 V

IP Rating

IP65

Country of Origin

Italy