Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

RS Stock No.: 798-4185Brand: GefranManufacturers Part No.: GQ-90-60-D-1-1 (600V/90A)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V ac/dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Series

GQ

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 30.5 x 58mm

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Depth

30.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 8,171.18

EGP 8,171.18 Each (ex VAT)

Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control

EGP 8,171.18

EGP 8,171.18 Each (ex VAT)

Gefran GQ Series Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

90 A

Mounting Type

Surface Mount

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V ac/dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Series

GQ

Load Voltage Range

48 → 600V ac

Maximum Turn On Time

1/2 cycle + 1 ms

Dimensions

45 x 30.5 x 58mm

Special Features

Red LED Drive Active Signal, Has An Optional Internal MOV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Height

58mm

Length

45mm

Operating Temperature Range

-25 → +80°C

Depth

30.5mm

Country of Origin

Italy