Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C
Control Type
ON/OFF
Display Type
LED, Multi Line
IP Rating
IP65
Range
Gefran 1600
Additional Functionality
ON/OFF
Series
1600
Display Colour
Green
Panel Depth
113mm
Country of Origin
Italy
Product details
1600 series temperature controller
48 x 96 controllers, dual 4-digit display with configurable universal input on front panel.
Self-adjusting, self-adapting, soft start, auto / manual function, internal / external preset.
The main measurement input is universal, allowing various types of sensors to be connected.
The units are equipped with 3 relay outputs for hot, cold or hot and cold regulation outputs and/or for alarm outputs.
Alarm for load break or sensor short circuit.
Alarms can be configured as required.
One model features 2 logical inputs with configurable functions and sensor power supply (24 V dc / 30 mA).
Main applications: ceramic ovens, rubber vulcanisation, food processing industry, chemical and pharmaceutical industry, plastic extrusion and injection presses, climate chambers and test benches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1100 (Ni-Ni-Mo Type - Input) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, 0 → +600 (L-GOST - NiCr-CuNiType - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (JPT100 - RTD 3 Wires - Input) °C, -200 → +850 (PT100 - RTD 3 Wires - Input) °C, -55 → +120 (PTC - Input) °C
Control Type
ON/OFF
Display Type
LED, Multi Line
IP Rating
IP65
Range
Gefran 1600
Additional Functionality
ON/OFF
Series
1600
Display Colour
Green
Panel Depth
113mm
Country of Origin
Italy
Product details
1600 series temperature controller
48 x 96 controllers, dual 4-digit display with configurable universal input on front panel.
Self-adjusting, self-adapting, soft start, auto / manual function, internal / external preset.
The main measurement input is universal, allowing various types of sensors to be connected.
The units are equipped with 3 relay outputs for hot, cold or hot and cold regulation outputs and/or for alarm outputs.
Alarm for load break or sensor short circuit.
Alarms can be configured as required.
One model features 2 logical inputs with configurable functions and sensor power supply (24 V dc / 30 mA).
Main applications: ceramic ovens, rubber vulcanisation, food processing industry, chemical and pharmaceutical industry, plastic extrusion and injection presses, climate chambers and test benches.