Gedore 6 27x32 Series Open Ended Spanner, 27mm, Metric, Double Ended, 302 mm Overall

RS Stock No.: 772-3365Brand: GedoreManufacturers Part No.: 6 27x32
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

27 mm, 32mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

302 mm

Double Ended

Yes

Series

6 27x32

Imperial or Metric

Metric

Size

27 x 32 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

EGP 3,814.78

EGP 3,814.78 Each (ex VAT)

Gedore 6 27x32 Series Open Ended Spanner, 27mm, Metric, Double Ended, 302 mm Overall

EGP 3,814.78

EGP 3,814.78 Each (ex VAT)

Gedore 6 27x32 Series Open Ended Spanner, 27mm, Metric, Double Ended, 302 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Open Ended Spanner

Metric Size

27 mm, 32mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

302 mm

Double Ended

Yes

Series

6 27x32

Imperial or Metric

Metric

Size

27 x 32 mm

Country of Origin

Germany

Product details

Double Open Ended Spanner

Professional metric, double ended open end spanners.

Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish