Technical Document
Specifications
Brand
GedoreSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
172 mm
Double Ended
Yes
Series
6 12X13
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Open Ended Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish
EGP 1,111.62
EGP 1,111.62 Each (ex VAT)
1
EGP 1,111.62
EGP 1,111.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSpanner Type
Open Ended Spanner
Metric Size
12 mm, 13mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
172 mm
Double Ended
Yes
Series
6 12X13
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Double Open Ended Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish