Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
1500Nm
Minimum Torque Setting
250Nm
Torque Range
250 → 1500Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
1 in
Model
39250
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 768,491.36
EGP 768,491.36 Each (ex VAT)
39250 Cordless Torque Wrench, 250Nm- 1500Nm, 1 in Drive, 1
1
EGP 768,491.36
EGP 768,491.36 Each (ex VAT)
39250 Cordless Torque Wrench, 250Nm- 1500Nm, 1 in Drive, 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreMaximum Torque Setting
1500Nm
Minimum Torque Setting
250Nm
Torque Range
250 → 1500Nm
Number of Speed Settings
1
Drive Shape
Square
Brushed/Brushless Motor
Brushless
Drive Size
1 in
Model
39250
Country of Origin
Germany