Hazardous Product

39210 Cordless Torque Wrench 1200Nm, 3/4 in Drive, 1

RS Stock No.: 277-3657Brand: GedoreManufacturers Part No.: 39210
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

1200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39210

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 779,657.81

EGP 779,657.81 Each (ex VAT)

39210 Cordless Torque Wrench 1200Nm, 3/4 in Drive, 1

EGP 779,657.81

EGP 779,657.81 Each (ex VAT)

39210 Cordless Torque Wrench 1200Nm, 3/4 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

1200Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39210

Country of Origin

Germany