Hazardous Product

39100 Cordless Torque Wrench, 90Nm- 500Nm, 3/4 in Drive, 1

RS Stock No.: 277-3648Brand: GedoreManufacturers Part No.: 39100
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

500Nm

Minimum Torque Setting

90Nm

Torque Range

90 → 500Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39100

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 634,598.23

EGP 634,598.23 Each (ex VAT)

39100 Cordless Torque Wrench, 90Nm- 500Nm, 3/4 in Drive, 1

EGP 634,598.23

EGP 634,598.23 Each (ex VAT)

39100 Cordless Torque Wrench, 90Nm- 500Nm, 3/4 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Maximum Torque Setting

500Nm

Minimum Torque Setting

90Nm

Torque Range

90 → 500Nm

Number of Speed Settings

1

Drive Shape

Square

Brushed/Brushless Motor

Brushless

Drive Size

3/4 in

Model

39100

Country of Origin

Germany