Gedore 1-Piece Torx Key, T10 Size, T Shape, Long Arm

RS Stock No.: 847-8000Brand: GedoreManufacturers Part No.: 2647486
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Gedore

Number of Pieces

1

Size

T10

Shape

T

Short or Long Arm

Long

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage

EGP 2,765.38

EGP 2,765.38 Each (ex VAT)

Gedore 1-Piece Torx Key, T10 Size, T Shape, Long Arm

EGP 2,765.38

EGP 2,765.38 Each (ex VAT)

Gedore 1-Piece Torx Key, T10 Size, T Shape, Long Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Number of Pieces

1

Size

T10

Shape

T

Short or Long Arm

Long

Material

Vanadium Steel

Finish

Chrome, Phosphate (Tip)

Country of Origin

Germany

Product details

T Handled Torx Keys

High quality double ended T handled Torx keys for the removal and tightening of recessed Torx screws.

Chrome Vanadium Steel construction for corrosion protection and durability
Phosphate tip for added strength
25° working angle
2 component comfortable handle for reduced fatigue over extended periods
Lanyard hanging hole for working at height or for tool hook storage