Gedore Pozidriv; Slotted Screwdriver Set, 6-Piece

RS Stock No.: 772-4387Brand: GedoreManufacturers Part No.: 2150-2160 PZ-06
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Gedore

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv: PZ1; PZ2, Slotted: 4; 5.5; 6.5; 8 mm

Country of Origin

Slovenia

Product details

6 Piece Screwdriver Set

High quality Pozidriv and slotted screwdriver set with 3 component handle for comfortable, secure grip.

Chrome Vanadium steel construction
Chrome plated finish
Hardened blade
Hanging or lanyard hole

Britool Sets

Stock information temporarily unavailable.

EGP 8,137.75

EGP 8,137.75 Each (ex VAT)

Gedore Pozidriv; Slotted Screwdriver Set, 6-Piece

EGP 8,137.75

EGP 8,137.75 Each (ex VAT)

Gedore Pozidriv; Slotted Screwdriver Set, 6-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Pozidriv; Slotted

Tip Size

Pozidriv: PZ1; PZ2, Slotted: 4; 5.5; 6.5; 8 mm

Country of Origin

Slovenia

Product details

6 Piece Screwdriver Set

High quality Pozidriv and slotted screwdriver set with 3 component handle for comfortable, secure grip.

Chrome Vanadium steel construction
Chrome plated finish
Hardened blade
Hanging or lanyard hole

Britool Sets