Technical Document
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
27 mm, 30mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
345 mm
Offset
Yes
Double Ended
Yes
Series
2 27x30
Imperial or Metric
Metric
Size
27 x 30 mm
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
EGP 4,913.83
EGP 4,913.83 Each (ex VAT)
1
EGP 4,913.83
EGP 4,913.83 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreSpanner Type
Ring Spanner
Metric Size
27 mm, 30mm
Material
Vanadium Steel
Finish
Chrome
Overall Length
345 mm
Offset
Yes
Double Ended
Yes
Series
2 27x30
Imperial or Metric
Metric
Size
27 x 30 mm
Country of Origin
Germany
Product details
Double Ended Ring Spanner
Professional metric, double ended open end spanners.
Slim open end for added strength & high torque
Precision ground heads for close grip
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish