Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Gedore 6-Piece Punch Set, Pin Punch, 10.0 mm Shank

RS Stock No.: 772-4390Brand: GedoreManufacturers Part No.: 116 A
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Gedore

Shank Diameter

10.0 mm

Number of Pieces

6

Punch Type

Pin

Country of Origin

Germany

Product details

Pin Punch Set

6 piece set of high quality pin punches supplied in a plastic holder for easy storage.

Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
Induction hardened striking heads
Sizes 3,4,5,6,7,8mm

Stock information temporarily unavailable.

EGP 7,886.32

EGP 7,886.32 Each (ex VAT)

Gedore 6-Piece Punch Set, Pin Punch, 10.0 mm Shank

EGP 7,886.32

EGP 7,886.32 Each (ex VAT)

Gedore 6-Piece Punch Set, Pin Punch, 10.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Shank Diameter

10.0 mm

Number of Pieces

6

Punch Type

Pin

Country of Origin

Germany

Product details

Pin Punch Set

6 piece set of high quality pin punches supplied in a plastic holder for easy storage.

Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
Induction hardened striking heads
Sizes 3,4,5,6,7,8mm