Technical Document
Specifications
Product details
6 Piece Chisel & Punch Set
Professional chisel and punch set supplied fitted in a metal storage case.
Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
IInduction hardened striking heads
Contents:
Flat Cold chisel: 125 x 12mm
Flat Cold chisel:150 x 16mm
Cross Cut chisel: 125 x 5mm
Drift punch: 120 x 3mm
Centre punch: 120 x 4mm
Pin punch: 150 x 4mm
EGP 7,837.66
EGP 7,837.66 Each (ex VAT)
1
EGP 7,837.66
EGP 7,837.66 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
6 Piece Chisel & Punch Set
Professional chisel and punch set supplied fitted in a metal storage case.
Manufactured from Chrome Molybdenum Vanadium steel
Hardened & tempered
IInduction hardened striking heads
Contents:
Flat Cold chisel: 125 x 12mm
Flat Cold chisel:150 x 16mm
Cross Cut chisel: 125 x 5mm
Drift punch: 120 x 3mm
Centre punch: 120 x 4mm
Pin punch: 150 x 4mm