Gedore 1B Series Combination Spanner, 7mm, Metric, Double Ended, 112 mm Overall

RS Stock No.: 772-3189Brand: GedoreManufacturers Part No.: 1 B 7IMPA: 610763
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Spanner

Metric Size

7mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

112 mm

Offset

No

Double Ended

Yes

Series

1B

Imperial or Metric

Metric

Size

7 mm

Country of Origin

Germany

Product details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish

Stock information temporarily unavailable.

EGP 1,078.93

EGP 1,078.93 Each (ex VAT)

Gedore 1B Series Combination Spanner, 7mm, Metric, Double Ended, 112 mm Overall

EGP 1,078.93

EGP 1,078.93 Each (ex VAT)

Gedore 1B Series Combination Spanner, 7mm, Metric, Double Ended, 112 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Spanner Type

Combination Spanner

Metric Size

7mm

Material

Vanadium Steel

Finish

Chrome

Overall Length

112 mm

Offset

No

Double Ended

Yes

Series

1B

Imperial or Metric

Metric

Size

7 mm

Country of Origin

Germany

Product details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish