GearWrench 13-Piece Spanner Set, 1/4 → 1 in

RS Stock No.: 772-2855Brand: GearWrenchManufacturers Part No.: 9312
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Set Type

Combination Ratchet Spanner Set

Sizes in Set

1/4 → 1 in

Number of Pieces

13

VDE/1000V Approved

No

Country of Origin

China

Product details

13 Piece Ratcheting Combination Spanner Set

Imperial open end and ratcheting ring combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish

Stock information temporarily unavailable.

EGP 35,337.45

EGP 35,337.45 Each (ex VAT)

GearWrench 13-Piece Spanner Set, 1/4 → 1 in

EGP 35,337.45

EGP 35,337.45 Each (ex VAT)

GearWrench 13-Piece Spanner Set, 1/4 → 1 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Set Type

Combination Ratchet Spanner Set

Sizes in Set

1/4 → 1 in

Number of Pieces

13

VDE/1000V Approved

No

Country of Origin

China

Product details

13 Piece Ratcheting Combination Spanner Set

Imperial open end and ratcheting ring combination wrenches allows for up to 25% more torque with reduced fastener rounding.

Ratcheting box end needs as little as 5 degrees to operate
12 point ring design
Full Chrome finish