Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Metric Size
32mm
Ratcheting
Yes
Finish
Nickel Chrome Plated
Overall Length
426 mm
Double Ended
Yes
Imperial or Metric
Metric
Product details
Individual GearWrench Combination Spanners
Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.
EGP 6,533.78
EGP 6,533.78 Each (ex VAT)
1
EGP 6,533.78
EGP 6,533.78 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GearWrenchSpanner Type
Combination Ratchet Spanner
Metric Size
32mm
Ratcheting
Yes
Finish
Nickel Chrome Plated
Overall Length
426 mm
Double Ended
Yes
Imperial or Metric
Metric
Product details
Individual GearWrench Combination Spanners
Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.