GearWrench 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point

RS Stock No.: 181-938Brand: GearWrenchManufacturers Part No.: 80550
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

57

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

1/4 → 1", 1/4 → 7/8", 6 → 19mm

Socket Size

1/4 → 1"", 1/4 → 7/8"", 6 → 19mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Product details

57 Piece

6 Pt SAE/Metric Socket Set

Sockets 1/4in - 1in (standard) & 1/4in - 7/8in (deep) and 6mm - 19mm (standard and deep)
Tear drop ratchet 3/8in
Stubby ratchet 3/8in
Extensions 3in and 6in
Universal joint
Full polish nickel chrome plated
Turn down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Supplied with blow mould case

Stock information temporarily unavailable.

EGP 32,485.79

EGP 32,485.79 1 Set (ex VAT)

GearWrench 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point

EGP 32,485.79

EGP 32,485.79 1 Set (ex VAT)

GearWrench 57-Piece Imperial, Metric 3/8 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial, Metric

Number of Pieces

57

Socket Head Type

6 point

Ratchet Included

Yes

Socket Size

1/4 → 1", 1/4 → 7/8", 6 → 19mm

Socket Size

1/4 → 1"", 1/4 → 7/8"", 6 → 19mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Product details

57 Piece

6 Pt SAE/Metric Socket Set

Sockets 1/4in - 1in (standard) & 1/4in - 7/8in (deep) and 6mm - 19mm (standard and deep)
Tear drop ratchet 3/8in
Stubby ratchet 3/8in
Extensions 3in and 6in
Universal joint
Full polish nickel chrome plated
Turn down at socket base provides grip surface to pull sockets off ratchets
Double line (SAE) and knurled line (MM) to easily identify standard Vs metric sockets
Supplied with blow mould case