GearWrench 14-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 286-5085Brand: GearWrenchManufacturers Part No.: 80326
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

Country of Origin

Taiwan, Province Of China

EGP 6,666.00

EGP 6,666.00 Each (ex VAT)

GearWrench 14-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point

EGP 6,666.00

EGP 6,666.00 Each (ex VAT)

GearWrench 14-Piece Imperial 1/4 in Standard Socket Set with Ratchet, 6 point

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Imperial

Number of Pieces

14

Socket Head Type

6 point

Ratchet Included

Yes

Country of Origin

Taiwan, Province Of China