Technical Document
Specifications
Brand
GatesBelt Section
Z
Outer Length
613mm
Datum Length
595mm
Inside Length
575mm
Series
HI-POWER
Top Width
10mm
Height
6mm
Length
595mm
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 946.71
EGP 946.71 Each (ex VAT)
Gates Drive Belt, belt section Z, 595mm Length
1
EGP 946.71
EGP 946.71 Each (ex VAT)
Gates Drive Belt, belt section Z, 595mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesBelt Section
Z
Outer Length
613mm
Datum Length
595mm
Inside Length
575mm
Series
HI-POWER
Top Width
10mm
Height
6mm
Length
595mm
Country of Origin
Poland