Gates Drive Belt, belt section XPA, 882mm Length

RS Stock No.: 211-7289Brand: GatesManufacturers Part No.: XPA882 QUAD-POWER 4
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

XPA

Outer Length

900mm

Datum Length

882mm

Inside Length

837mm

Series

Quad Power 4

Top Width

12.7mm

Height

10mm

Length

882mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 2,149.13

EGP 2,149.13 Each (ex VAT)

Gates Drive Belt, belt section XPA, 882mm Length

EGP 2,149.13

EGP 2,149.13 Each (ex VAT)

Gates Drive Belt, belt section XPA, 882mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

XPA

Outer Length

900mm

Datum Length

882mm

Inside Length

837mm

Series

Quad Power 4

Top Width

12.7mm

Height

10mm

Length

882mm

Country of Origin

France