Technical Document
Specifications
Brand
GatesLength
800mm
Width
12mm
Pitch
8mm
Number Of Teeth
100
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 10,912.95
EGP 10,912.95 Each (ex VAT)
Gates PCV 8MGT 800 12 Timing Belt, 100 Teeth, 800mm Length, 12mm Width
1
EGP 10,912.95
EGP 10,912.95 Each (ex VAT)
Gates PCV 8MGT 800 12 Timing Belt, 100 Teeth, 800mm Length, 12mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesLength
800mm
Width
12mm
Pitch
8mm
Number Of Teeth
100
Profile
8MGT
Material
Polyurethane
Country of Origin
United Kingdom