Gates Drive Belt, belt section A, 1670mm Length

RS Stock No.: 211-7537Brand: GatesManufacturers Part No.: A64 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

1675mm

Datum Length

1660mm

Inside Length

1625mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

1670mm

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 1,977.42

EGP 1,977.42 Each (ex VAT)

Gates Drive Belt, belt section A, 1670mm Length

EGP 1,977.42

EGP 1,977.42 Each (ex VAT)

Gates Drive Belt, belt section A, 1670mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

1675mm

Datum Length

1660mm

Inside Length

1625mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

1670mm

Country of Origin

Poland