Gates Drive Belt, belt section A, 770mm Length

RS Stock No.: 211-7500Brand: GatesManufacturers Part No.: A28.5 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

775mm

Datum Length

755mm

Inside Length

725mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

770mm

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 1,107.48

EGP 1,107.48 Each (ex VAT)

Gates Drive Belt, belt section A, 770mm Length

EGP 1,107.48

EGP 1,107.48 Each (ex VAT)

Gates Drive Belt, belt section A, 770mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

775mm

Datum Length

755mm

Inside Length

725mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

770mm

Country of Origin

Poland