Gates Drive Belt, belt section XPA, 900mm Length

RS Stock No.: 211-7816Brand: GatesManufacturers Part No.: 9644-00900
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

XPA

Outer Length

918mm

Datum Length

900mm

Inside Length

855mm

Series

Quad Power 4

Top Width

12.7mm

Height

10mm

Length

900mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 2,149.13

EGP 2,149.13 Each (ex VAT)

Gates Drive Belt, belt section XPA, 900mm Length

EGP 2,149.13

EGP 2,149.13 Each (ex VAT)

Gates Drive Belt, belt section XPA, 900mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

XPA

Outer Length

918mm

Datum Length

900mm

Inside Length

855mm

Series

Quad Power 4

Top Width

12.7mm

Height

10mm

Length

900mm

Country of Origin

France