Technical Document
Specifications
Brand
GatesBelt Section
SPA
Outer Length
943mm
Datum Length
925mm
Inside Length
880mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
920mm
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 1,384.34
EGP 1,384.34 Each (ex VAT)
Gates Drive Belt, belt section SPA, 920mm Length
1
EGP 1,384.34
EGP 1,384.34 Each (ex VAT)
Gates Drive Belt, belt section SPA, 920mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesBelt Section
SPA
Outer Length
943mm
Datum Length
925mm
Inside Length
880mm
Series
Super HC
Top Width
12.7mm
Height
10mm
Length
920mm
Country of Origin
Poland