Technical Document
Specifications
Brand
GatesLength
3200mm
Width
21mm
Pitch
8mm
Number Of Teeth
400
Profile
8MGT
Material
Polyurethane
Country of Origin
United States
Stock information temporarily unavailable.
EGP 40,876.75
EGP 40,876.75 Each (ex VAT)
Gates PCV 8MGT 3200 21 Timing Belt, 400 Teeth, 3200mm Length, 21mm Width
1
EGP 40,876.75
EGP 40,876.75 Each (ex VAT)
Gates PCV 8MGT 3200 21 Timing Belt, 400 Teeth, 3200mm Length, 21mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GatesLength
3200mm
Width
21mm
Pitch
8mm
Number Of Teeth
400
Profile
8MGT
Material
Polyurethane
Country of Origin
United States