Garmin Dash Cam 35 Dash Cam with GPS

RS Stock No.: 909-3751Brand: GarminManufacturers Part No.: 010-01507-04
brand-logo
View all in Dash Cams

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 35

Incident Detection

Yes

GPS

Yes

Screen Size

2.5 in, 3in

Microphone

Yes

Battery Life

30min

Memory Card Format

MicroSD

Dimensions

94.3 x 48.5 x 38.9mm

Weight

112.7g

Resolution

1920 x 1080pixels

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam with GPS
EGP 20,190.12Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Garmin Dash Cam 35 Dash Cam with GPS

P.O.A.

Garmin Dash Cam 35 Dash Cam with GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Dash Cam with GPS
EGP 20,190.12Each (ex VAT)

Technical Document

Specifications

Brand

Garmin

Model Number

Dash Cam 35

Incident Detection

Yes

GPS

Yes

Screen Size

2.5 in, 3in

Microphone

Yes

Battery Life

30min

Memory Card Format

MicroSD

Dimensions

94.3 x 48.5 x 38.9mm

Weight

112.7g

Resolution

1920 x 1080pixels

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Dash Cam with GPS
EGP 20,190.12Each (ex VAT)