VWD,beacon,xenon,93mm diameter

RS Stock No.: 429-940Brand: FulleonManufacturers Part No.: 530003RSCO-0096
View all in Beacons

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

VWD,beacon,xenon,93mm diameter

P.O.A.

VWD,beacon,xenon,93mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fulleon

Supply Voltage

20 → 30 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Height

51.5mm

You may be interested in