Fujitsu PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 790-3313Brand: FujitsuManufacturers Part No.: FTR-F1CA024V
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Height

16.5mm

Isolation Coil To Contact

10kV

Depth

12.8mm

Life

100 x 10³ Operations

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

120 W

Application

Power

Product details

FTR-F1 Series Power Relay

FTR-F1 Low profile power relay from Fujitsu.

2 Form C contact form
Gold plated silver tin oxide contacts
Contact Rating 5 A @ 250 V ac / 24 V dc

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 329.82

EGP 329.82 Each (ex VAT)

Fujitsu PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT

EGP 329.82

EGP 329.82 Each (ex VAT)

Fujitsu PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Fujitsu

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Height

16.5mm

Isolation Coil To Contact

10kV

Depth

12.8mm

Life

100 x 10³ Operations

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

120 W

Application

Power

Product details

FTR-F1 Series Power Relay

FTR-F1 Low profile power relay from Fujitsu.

2 Form C contact form
Gold plated silver tin oxide contacts
Contact Rating 5 A @ 250 V ac / 24 V dc

Standards

UL, CSA

Fujitsu

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more