FTDI Chip FT4232H-56Q-TRAY, USB Controller, 30Mbps, USB 2.0, 1.8 V, 3.3 V, 56-Pin VQFN

RS Stock No.: 111-5926PBrand: FTDI ChipManufacturers Part No.: FT4232H-56Q-TRAY
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

30Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Dimensions

8 x 8 x 0.9mm

Height

0.9mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

FTDI Chip FT4232H-56Q-TRAY, USB Controller, 30Mbps, USB 2.0, 1.8 V, 3.3 V, 56-Pin VQFN
Select packaging type

P.O.A.

FTDI Chip FT4232H-56Q-TRAY, USB Controller, 30Mbps, USB 2.0, 1.8 V, 3.3 V, 56-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

30Mbps

Protocols Supported

USB 2.0

IC Type

Controller IC

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 V, 3.3 V

Mounting Type

Surface Mount

Package Type

VQFN

Pin Count

56

Dimensions

8 x 8 x 0.9mm

Height

0.9mm

Length

8mm

Maximum Operating Temperature

+85 °C

Width

8mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, FTDI Chip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more