Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Temperature
+85 °C
Width
9mm
Minimum Operating Temperature
-40 °C
EGP 1,114.58
EGP 557.29 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 1,114.58
EGP 557.29 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FTDI ChipNumber of Transceivers
1
Data Rate
12Mbps
IC Type
Controller IC
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Dimensions
9 x 9 x 0.85mm
Height
0.85mm
Length
9mm
Maximum Operating Temperature
+85 °C
Width
9mm
Minimum Operating Temperature
-40 °C