Fox Electronics, 40MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2E-400

RS Stock No.: 472-1155Brand: Fox ElectronicsManufacturers Part No.: H5C2E-400
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Output Frequency

40MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

6mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics, 40MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2E-400

P.O.A.

Each (In a Pack of 5) (ex VAT)

Fox Electronics, 40MHz Crystal Oscillator, ±100ppm HCMOS, TTL, 4-Pin PDIP H5C2E-400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Frequency

40MHz

Frequency Stability

±100ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

0°C

Height

6mm

Maximum Operating Temperature

70°C

Width_SC_PC

13.2mm

Length

13.2mm

Dimensions

13.2 x 13.2 x 6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in