Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

FB2-305X457S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm

RS Stock No.: 397-0132Brand: FotomechanixManufacturers Part No.: FB2-305X457S
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

457 x 305 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

457mm

Thickness

1.6mm

Width

305mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

FB2-305X457S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm

P.O.A.

FB2-305X457S, Single-Sided Photoresist Board FR4 With 35μm Copper Thick, 457 x 305 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

457 x 305 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

457mm

Thickness

1.6mm

Width

305mm

Country of Origin

United Kingdom