SS100, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.55mm
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China
EGP 894.15
EGP 178.83 Each (In a Bag of 5) (ex VAT)
SS100, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.55mm
5
EGP 894.15
EGP 178.83 Each (In a Bag of 5) (ex VAT)
SS100, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 100 x 160 x 1.55mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FortexBoard Type
Plain Copper Board
Base Material
Epoxy Glass Fabric Laminate
Number of Sides
1
Dimensions
100 x 160 x 1.55mm
Copper Thickness
35µm
FR Material Grade
FR4
Country of Origin
China