Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16

RS Stock No.: 125-3298Brand: FordataManufacturers Part No.: FC1602B01-FHYYBW-51SE
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

66 x 16mm

External Depth

10.2mm

Illumination Colour

Green, Yellow

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

85 x 36 x 10.2mm

External Height

36mm

External Width

85mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

FC

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays

Stock information temporarily unavailable.

EGP 1,363.05

EGP 1,363.05 Each (ex VAT)

Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16

EGP 1,363.05

EGP 1,363.05 Each (ex VAT)

Fordata FC1602B01-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 2 Rows by 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fordata

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

3mm

Character Height

5.2mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Viewing Area Dimensions

66 x 16mm

External Depth

10.2mm

Illumination Colour

Green, Yellow

Background Colour

Yellow-Green

Backlight Type

LED

External Dimensions

85 x 36 x 10.2mm

External Height

36mm

External Width

85mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

FC

Operating Temperature Range

-20 → +70°C

Current Rating

4mA

Country of Origin

China

Product details

Fordata Transflective Alphanumeric LCD Display STN

The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Fordata Alphanumeric Displays