Fluke VPS410 Series VPS410-II-R Oscilloscope Probe, Voltage Type, 500MHz, 1:10, Test Lead Connector

Technical Document
Specifications
Brand
FlukeProbe Type
Voltage
Attenuation
1:10
Bandwidth
500MHz
Maximum Common Mode Input Voltage
600V
Connector Type
Test Lead
Model Number p
VPS410-II-R
Model Number (p)
VPS410-II-R
Series
VPS410
Safety Category
CAT III 1000 V, CAT IV 600V
Distrelec Product Id
30012380
Country of Origin
Germany
Product details
Fluke VPS410-II ScopeMeter® Voltage Probe Sets
Features
Bandwidth 500 MHz
Probe Ratio 10:1
Cable Length 1.2 meters
Input Impedance 10 MOhm
Capacitance 12 pF
Approx. Rise Time 3 ns
Max. Voltage 1000 V CAT III / 600 V CAT IV
Compensation Range 10 to 22 pF
Safety Rating 1000 V CAT III / 600 V CAT IV
Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)
Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve
EGP 28,285.88
EGP 28,285.88 Each (ex VAT)
1
EGP 28,285.88
EGP 28,285.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeProbe Type
Voltage
Attenuation
1:10
Bandwidth
500MHz
Maximum Common Mode Input Voltage
600V
Connector Type
Test Lead
Model Number p
VPS410-II-R
Model Number (p)
VPS410-II-R
Series
VPS410
Safety Category
CAT III 1000 V, CAT IV 600V
Distrelec Product Id
30012380
Country of Origin
Germany
Product details
Fluke VPS410-II ScopeMeter® Voltage Probe Sets
Features
Bandwidth 500 MHz
Probe Ratio 10:1
Cable Length 1.2 meters
Input Impedance 10 MOhm
Capacitance 12 pF
Approx. Rise Time 3 ns
Max. Voltage 1000 V CAT III / 600 V CAT IV
Compensation Range 10 to 22 pF
Safety Rating 1000 V CAT III / 600 V CAT IV
Choice of colours: Red (137-2358); Blue (137-2359); Grey (137-2360); Green (137-2361)
Sets nclude probe, hook clip, ground lead, ground spring, insulation sleeve