Fluke TLK289 Industrial Test Lead Kit

RS Stock No.: 436-866Brand: FlukeManufacturers Part No.: TLK289Distrelec Article No.: 14051546
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

Fluke

Lead Type

Industrial Test Lead Kit

Connector Type

Crocodile Clip, Hook Clip, Shrouded 4 mm

Fused

No

Distrelec Product Id

14051546

Country of Origin

China

Product details

Fluke Multimeter TLK289 leads

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Designed for electrical and electronic tests in industrial environments.
• SureGrip™ crocodile clips, wire grips, hook clips and industrial test probes ensure reliable contact with the various test points.
• Strap with a magnet so you can hang your digital multimeter conveniently on a metal surface.
• Adapter with K type thermocouple for measuring temperature directly using the thermometry functions of your digital multimeter.
• Protective bag for your digital multimeter and all its accessories.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in
Stock information temporarily unavailable.

EGP 25,638.17

EGP 25,638.17 Each (ex VAT)

Fluke TLK289 Industrial Test Lead Kit

EGP 25,638.17

EGP 25,638.17 Each (ex VAT)

Fluke TLK289 Industrial Test Lead Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Lead Type

Industrial Test Lead Kit

Connector Type

Crocodile Clip, Hook Clip, Shrouded 4 mm

Fused

No

Distrelec Product Id

14051546

Country of Origin

China

Product details

Fluke Multimeter TLK289 leads

Brought to you by Fluke, a range of accessories including test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Designed for electrical and electronic tests in industrial environments.
• SureGrip™ crocodile clips, wire grips, hook clips and industrial test probes ensure reliable contact with the various test points.
• Strap with a magnet so you can hang your digital multimeter conveniently on a metal surface.
• Adapter with K type thermocouple for measuring temperature directly using the thermometry functions of your digital multimeter.
• Protective bag for your digital multimeter and all its accessories.

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.

You may be interested in