Technical Document
Specifications
Brand
FlukeMaximum Voltage
1000V
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Battery Type
AA, LR6
Power Source
Battery
Dimensions
61.1 x 43.8 x 259.3mm
Weight
350g
Height
259.3mm
Length
61.1mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
43.8mm
Model Number p
T6-1000
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Country of Origin
China
Product details
Fluke T6-100 Electrical Tester with FieldSense Technology.
The Fluke T6-100 lets you measure voltages without using test leads. We know working in electrical boxes jammed with wires can be challenging when youre trying to find a safe metallic contact point. Now with Flukes T6-600 or T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
The T6-100 electrical testers are ideal for commercial and light industrial electricians for most everyday measurements. The T6 devices can easily fit in your pocket making them easy to access on the front-line for electricians of all industries.
How FieldSense Works:
FieldSense technology is truly a breakthrough in how voltage is measured. While other open fork testers detect a magnetic field to show ac current FieldSense technology detects an electrical field. This field interacts with a reference signal created by the T6 tester creating a voltage value on the testers display.
Features and Benefits
Measure voltage up to 1000 V ac through the open fork without test lead contact to live voltage without opening covers or removing wire nuts
FieldSense technology for ac voltage current and frequency measurement without making electrical contact to live voltage.
Simultaneous voltage and current display – shows all power supply measurements at a glance for efficient trouble shooting 1 to 1000 V ac or dc (T6-1000) 0 to 200 A ac True-rms voltage and current Resistance 1 Ω to 100 kΩ.
Frequency measurement 45 Hz to 66 Hz
Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening HOLD button temporarily freezes the reading for easy viewing.
Easy to read display with backlight accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation.
Standard two-year warranty; extendable to 4 years through product registration within 45 days of purchase.
Tips:
- FieldSense Technology - Do not hold or touch wire you are testing during a measurement.
- Use the black probe to make the ground connection if: wearing gloves or insulated footwear standing on an insulated ladder additional ground contact is required for the application.
- FieldSense measurement looks like this when properly grounded: Display colour turns green.
- Display shows a valid measurement >16 V rather than dashes or 0.0 shows for measurement ≥30 V.
- Voltage measurement requires capacitive path to ground provided through user in most applications. Ground connection via test lead may be required in some situations.
- Register product online within 45 days of purchase to extend warranty to four years. See http://a.fluke.com/registration for details.
- Two-year additional warranty offer may be discontinued without notice.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeMaximum Voltage
1000V
Safety Category
CAT III 1000 V, CAT IV 600V
Display Type
LCD
Battery Type
AA, LR6
Power Source
Battery
Dimensions
61.1 x 43.8 x 259.3mm
Weight
350g
Height
259.3mm
Length
61.1mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
43.8mm
Model Number p
T6-1000
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Country of Origin
China
Product details
Fluke T6-100 Electrical Tester with FieldSense Technology.
The Fluke T6-100 lets you measure voltages without using test leads. We know working in electrical boxes jammed with wires can be challenging when youre trying to find a safe metallic contact point. Now with Flukes T6-600 or T6-1000 with integrated FieldSense technology you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
The T6-100 electrical testers are ideal for commercial and light industrial electricians for most everyday measurements. The T6 devices can easily fit in your pocket making them easy to access on the front-line for electricians of all industries.
How FieldSense Works:
FieldSense technology is truly a breakthrough in how voltage is measured. While other open fork testers detect a magnetic field to show ac current FieldSense technology detects an electrical field. This field interacts with a reference signal created by the T6 tester creating a voltage value on the testers display.
Features and Benefits
Measure voltage up to 1000 V ac through the open fork without test lead contact to live voltage without opening covers or removing wire nuts
FieldSense technology for ac voltage current and frequency measurement without making electrical contact to live voltage.
Simultaneous voltage and current display – shows all power supply measurements at a glance for efficient trouble shooting 1 to 1000 V ac or dc (T6-1000) 0 to 200 A ac True-rms voltage and current Resistance 1 Ω to 100 kΩ.
Frequency measurement 45 Hz to 66 Hz
Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening HOLD button temporarily freezes the reading for easy viewing.
Easy to read display with backlight accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation.
Standard two-year warranty; extendable to 4 years through product registration within 45 days of purchase.
Tips:
- FieldSense Technology - Do not hold or touch wire you are testing during a measurement.
- Use the black probe to make the ground connection if: wearing gloves or insulated footwear standing on an insulated ladder additional ground contact is required for the application.
- FieldSense measurement looks like this when properly grounded: Display colour turns green.
- Display shows a valid measurement >16 V rather than dashes or 0.0 shows for measurement ≥30 V.
- Voltage measurement requires capacitive path to ground provided through user in most applications. Ground connection via test lead may be required in some situations.
- Register product online within 45 days of purchase to extend warranty to four years. See http://a.fluke.com/registration for details.
- Two-year additional warranty offer may be discontinued without notice.
