Technical Document
Specifications
Brand
FlukeClassification
10Gb/s Ethernet
Equipment Type
Network Tester
Connector Type
Internal Antenna, RJ45, USB
Model Number p
LinkIQ DUO Cable+Wi-Fi+Network
Tone
Yes
Power Source
Battery
Battery Type
Lithium-Ion
Battery Life
8 Hours Typical
Dimensions
22 cm x 11 cm (8.5 in x 4.5 in)
Weight
624g
Display Type
Capacitive Colour Touchscreen
Height
50mm
Length
220mm
Maximum Cable Length
305m
Width
115mm
Country of Origin
United States
EGP 427,363.94
EGP 427,363.94 Each (ex VAT)
1
EGP 427,363.94
EGP 427,363.94 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeClassification
10Gb/s Ethernet
Equipment Type
Network Tester
Connector Type
Internal Antenna, RJ45, USB
Model Number p
LinkIQ DUO Cable+Wi-Fi+Network
Tone
Yes
Power Source
Battery
Battery Type
Lithium-Ion
Battery Life
8 Hours Typical
Dimensions
22 cm x 11 cm (8.5 in x 4.5 in)
Weight
624g
Display Type
Capacitive Colour Touchscreen
Height
50mm
Length
220mm
Maximum Cable Length
305m
Width
115mm
Country of Origin
United States