Technical Document
Specifications
Brand
FlukeAccessory Type
Electrical Tester Holster
For Use With
T3, T5
Dimensions
192 x 90 x 38mm
Height
38mm
Length
192mm
Width
90mm
Country of Origin
Cambodia
Product details
Fluke T5-600 & T5-1000 Multi-function Electrical Testers
Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.
Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:
T5-600 – 291-9372
T5-1000 – 292-1230
Features & Benefits
Three testers in one compact tool
Automatically measures ac and dc voltage (up to 1000 V) with precise digital resolution
Displays resistance to 1000 Ω
Easy and accurate Open Jaw current measurement
Continuity beeper
Compact design with neat probe storage
Rugged enough to withstand a 10 ft (3 m) drop
Detachable SlimReach probe tips customised for national electrical standards
Test leads accept Fluke accessory test clips
Can stay connected much longer than solenoid type tester
Auto off mode to conserve battery life (powered by AA battery x2)
Dimensions 30.5 x 51 x 203 mm
Weight 300 g
Jaw opening 12.9mm
Approvals
UL, CSA, VDE
Standards
EN61010-1 CAT III 600 V
Optional accessories:
H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)
EGP 4,361.87
EGP 4,361.87 Each (ex VAT)
1
EGP 4,361.87
EGP 4,361.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAccessory Type
Electrical Tester Holster
For Use With
T3, T5
Dimensions
192 x 90 x 38mm
Height
38mm
Length
192mm
Width
90mm
Country of Origin
Cambodia
Product details
Fluke T5-600 & T5-1000 Multi-function Electrical Testers
Fluke T5 electrical testers are compact tools for checking voltage, continuity and current. With a T5 model, the operator has only to select volts, ohms or current and the tester does the rest. Open Jaw current allows checking current up to 100 A, without breaking the circuit.
Its tough test leads stow neatly in the back of the tester, making it easy to store the T5 in your tool pouch. Detachable SlimReach™ test probes are customized for national electrical standards. The test leads accept optional accessories such as clips and specialty probes. The optional H5 holster lets you clip the T5 onto your belt.
Voltage measurements range up to 600 V (T5-600) or 1000 V (T5-1000)
Options include:
T5-600 – 291-9372
T5-1000 – 292-1230
Features & Benefits
Three testers in one compact tool
Automatically measures ac and dc voltage (up to 1000 V) with precise digital resolution
Displays resistance to 1000 Ω
Easy and accurate Open Jaw current measurement
Continuity beeper
Compact design with neat probe storage
Rugged enough to withstand a 10 ft (3 m) drop
Detachable SlimReach probe tips customised for national electrical standards
Test leads accept Fluke accessory test clips
Can stay connected much longer than solenoid type tester
Auto off mode to conserve battery life (powered by AA battery x2)
Dimensions 30.5 x 51 x 203 mm
Weight 300 g
Jaw opening 12.9mm
Approvals
UL, CSA, VDE
Standards
EN61010-1 CAT III 600 V
Optional accessories:
H5 Holster with belt loop for T5-600 / T5-1000 - 292-1246
AC285 Alligator Clips for T5 testers – 451-1431
T5 Holster, problem crocodile clips kits – 731-8973
T5 Replacement lead set – 754-1246
Supplied with
Electrical tester, detachable 4 mm TP4 measuring tips, instructions (T5-H5-1AC kit [T5-1000] also includes H5 holster and 1AC voltage tester)