Fluke 975 Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered

RS Stock No.: 131-347Brand: FlukeManufacturers Part No.: FLUKE-975
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Fluke

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1.1 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

1%RH

Best Carbon Monoxide Accuracy

±3ppm

Carbon Dioxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±2.75% + 75 ppm

Model Number p

975

Data Logging

Yes

Battery Type

AA

Battery Life

11 h

Display Type

LCD

Length

28.7mm

Minimum Carbon Dioxide Level

0ppm

Minimum Carbon Monoxide Level

0ppm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Weight

544g

Height

5.08mm

Width

11.43mm

Maximum Carbon Dioxide Level

5000ppm

Maximum Carbon Monoxide Level

500ppm

Country of Origin

Canada

You may be interested in

EGP 236,261.48

EGP 236,261.48 Each (ex VAT)

Fluke 975 Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered

EGP 236,261.48

EGP 236,261.48 Each (ex VAT)

Fluke 975 Data Logging Air Quality Monitor, +50°C Max, 90%RH Max, Battery-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Maximum Temperature

+50°C

Carbon Monoxide Resolution

1ppm

Best Temperature Measurement Accuracy

±1.1 °C

Power Source

Battery

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±2 %RH

Humidity Measurement Resolution

1%RH

Best Carbon Monoxide Accuracy

±3ppm

Carbon Dioxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±2.75% + 75 ppm

Model Number p

975

Data Logging

Yes

Battery Type

AA

Battery Life

11 h

Display Type

LCD

Length

28.7mm

Minimum Carbon Dioxide Level

0ppm

Minimum Carbon Monoxide Level

0ppm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Weight

544g

Height

5.08mm

Width

11.43mm

Maximum Carbon Dioxide Level

5000ppm

Maximum Carbon Monoxide Level

500ppm

Country of Origin

Canada

You may be interested in