Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

RS Stock No.: 194-7414Brand: FlukeManufacturers Part No.: FLUKE-87V-MAX
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V-MAX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Maximum Frequency

199.99kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Best AC Voltage Accuracy

±0.7% + 4 digit

Best Capacitance Measurement Accuracy

±1% + 2 digit

Minimum Operating Temperature

-15°C

Height

215mm

Weight

698.5g

Best DC Current Accuracy

±0.2% + 2 digit

Best AC Current Accuracy

±0.7 % + 4 digits

Width

101mm

Length

60mm

Dimensions

6 x 10.1 x 21.5cm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±(0.2% + 1)

Maximum Operating Temperature

+55°C

Country of Origin

United States

Stock information temporarily unavailable.

EGP 93,616.56

EGP 93,616.56 Each (ex VAT)

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Calibration type

EGP 93,616.56

EGP 93,616.56 Each (ex VAT)

Fluke 87V-MAX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V-MAX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090 °C, +1994°F

Maximum Frequency

199.99kHz

DC Current Measurement Resolution

0.1µA dc

AC Current Measurement Resolution

0.1µA ac

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

Capacitance Measurement Resolution

0.01nF

Safety Category Level

CAT III, CAT IV

Best AC Voltage Accuracy

±0.7% + 4 digit

Best Capacitance Measurement Accuracy

±1% + 2 digit

Minimum Operating Temperature

-15°C

Height

215mm

Weight

698.5g

Best DC Current Accuracy

±0.2% + 2 digit

Best AC Current Accuracy

±0.7 % + 4 digits

Width

101mm

Length

60mm

Dimensions

6 x 10.1 x 21.5cm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±(0.2% + 1)

Maximum Operating Temperature

+55°C

Country of Origin

United States