Fluke 773 Clamp Meter, 100mA dc With RS Calibration

RS Stock No.: 791-5801Brand: FlukeManufacturers Part No.: Fluke 773
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum DC Voltage Measurement

30V dc

Model Number

773

Calibrated

RSCAL

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

±1% +5 Digits

Clamp Meter Type

DC Current Clamp Meter

Jaw Capacity Busbars

4.5mm

Functions Measured

DC Voltage

Best DC Voltage Accuracy

0.2% + 2 Digits

Battery Life

12 h

Weight

420g

Height

41mm

Minimum Operating Temperature

-10°C

Maximum Conductor Size

4.5mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Width

76mm

Power Source

Battery

Length

248mm

DC Voltage Measurement Resolution

10mV

Dimensions

248 x 76 x 41mm

Country of Origin

China

Product details

Fluke 773 Milliamp Process Clamp Meters

If you need more time in your busy day take a good look at the Fluke 772 and 773 mA Clamp Meters. Designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.

Here are some specific ways the Fluke 773 clamp meter will help you:

Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value

Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process

Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations

Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker

Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems

Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life

Want simultaneous mA source/measure? Consider the Fluke 773 Milliamp Clamp Meter.

Features and Benefits

• Best in class 0.2% accuracy
• 0.01 mA resolution and sensitivity
• Measure 4 to 20 mA signals without “breaking the loop”
• Measure mA signals for PLC and control system analog I/O
• Dual backlit display with both mA measurement and percent of 4 to 20 mA span
• Measurement Spotlight illuminates hard to see wires in dark enclosures
• Detachable clamp with extension cable for measurements in tight locations
• Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatically change the 4 to 20 mA output for remote testing
• Power saving features, auto-off, backlight timeout extend battery life
• Hold function captures and displays changing measurements
• Measure 4 to 20 mA signals with in-circuit measurement
• Simultaneous mA in-circuit measurement with 24V loop power for powering and testing transmitters
• Source 4 to 20 mA signals for testing control system I/O or I/Ps
• mA output linear ramp or 25% step output
• Automatically change the 4 to 20 mA output for remote testing

Fluke 773 additional features:

DC voltage measurement to verify 24 V power supplies or voltage I/O signals
Source dc voltage to test input devices that accept a 1 to 5 volt or 0 to 10 volt signal
Scaled mA output corresponds to the 4 to 20 mA signal measured by the mA clamp enables a logging DMM or other device to record the 4 to 20 mA signal without breaking the loop mA in/out: simultaneously measure the mA signal with the clamp and source a mA signal
Voltage output linear ramp or 25 % step output
Automatically change the voltage output for remote testing

Supplied with

4 AA alkaline batteries, test lead set with integral prods and 2 crocodile clips; test leads with integral grabber clips; soft carry case & instructions

Stock information temporarily unavailable.

EGP 177,678.93

EGP 177,678.93 Each (ex VAT)

Fluke 773 Clamp Meter, 100mA dc With RS Calibration

EGP 177,678.93

EGP 177,678.93 Each (ex VAT)

Fluke 773 Clamp Meter, 100mA dc With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Absolute Maximum DC Voltage Measurement

30V dc

Model Number

773

Calibrated

RSCAL

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

±1% +5 Digits

Clamp Meter Type

DC Current Clamp Meter

Jaw Capacity Busbars

4.5mm

Functions Measured

DC Voltage

Best DC Voltage Accuracy

0.2% + 2 Digits

Battery Life

12 h

Weight

420g

Height

41mm

Minimum Operating Temperature

-10°C

Maximum Conductor Size

4.5mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Width

76mm

Power Source

Battery

Length

248mm

DC Voltage Measurement Resolution

10mV

Dimensions

248 x 76 x 41mm

Country of Origin

China

Product details

Fluke 773 Milliamp Process Clamp Meters

If you need more time in your busy day take a good look at the Fluke 772 and 773 mA Clamp Meters. Designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.

Here are some specific ways the Fluke 773 clamp meter will help you:

Measure mA signals for PLC and control system analog I/O without breaking the loop
• Measures low level dc current
• Correlate process indication with real physical value

Measure output signals from transmitters without breaking the loop
• Maintain and troubleshoot process and automation equipment without breaking the loop
• No disruption to the process

Detachable clamp with extension cable
• Measurements in tight locations
• Enables measurements in difficult situations

Measurement Spotlight
• Illuminates hard to see wires in dark enclosures
• Measurement process is easier and quicker

Measure up to 99.9 mA range non-contact
• Wide range of measurements
• Measures 10 to 50 mA signals in older control systems

Automatic power off
• After 15 minutes and 2 minute automatic off for backlight and spotlight
• Saves battery life

Want simultaneous mA source/measure? Consider the Fluke 773 Milliamp Clamp Meter.

Features and Benefits

• Best in class 0.2% accuracy
• 0.01 mA resolution and sensitivity
• Measure 4 to 20 mA signals without “breaking the loop”
• Measure mA signals for PLC and control system analog I/O
• Dual backlit display with both mA measurement and percent of 4 to 20 mA span
• Measurement Spotlight illuminates hard to see wires in dark enclosures
• Detachable clamp with extension cable for measurements in tight locations
• Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
• Automatically change the 4 to 20 mA output for remote testing
• Power saving features, auto-off, backlight timeout extend battery life
• Hold function captures and displays changing measurements
• Measure 4 to 20 mA signals with in-circuit measurement
• Simultaneous mA in-circuit measurement with 24V loop power for powering and testing transmitters
• Source 4 to 20 mA signals for testing control system I/O or I/Ps
• mA output linear ramp or 25% step output
• Automatically change the 4 to 20 mA output for remote testing

Fluke 773 additional features:

DC voltage measurement to verify 24 V power supplies or voltage I/O signals
Source dc voltage to test input devices that accept a 1 to 5 volt or 0 to 10 volt signal
Scaled mA output corresponds to the 4 to 20 mA signal measured by the mA clamp enables a logging DMM or other device to record the 4 to 20 mA signal without breaking the loop mA in/out: simultaneously measure the mA signal with the clamp and source a mA signal
Voltage output linear ramp or 25 % step output
Automatically change the voltage output for remote testing

Supplied with

4 AA alkaline batteries, test lead set with integral prods and 2 crocodile clips; test leads with integral grabber clips; soft carry case & instructions