Fluke 741 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm

RS Stock No.: 241-3515Brand: FlukeManufacturers Part No.: FLUKE 741B
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Dimensions

61 x 130 x 236mm

Weight

1.4kg

Height

236mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

741

Width

130mm

Product details

Fluke 741B documenting process calibrator

Measures volts, mA, RTD, thermocouples, frequency and ohms to test sensors, transmitters and other instruments
Sources/simulates volts, mA, RTD, thermocouples, frequency, ohms and pressure to calibrate transmitters
Powers transmitters during tests using loop supply with simultaneous mA measurement
Measure/source pressure using any of 29 Fluke 700Pxx pressure modules
Measure and source signals simultaneously with just one compact, rugged, reliable tool
Creates and runs automated as-found/as-left procedures to satisfy quality programs or regulations. Records and documents results
Use many features like autostep, custom units, user entered values during tests, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay
Easy to use
Bright white display. Reads both sourced and measured parameters.
Multi-lingual interface
Handling of fast pulsed RTD transmitters with pulses as short as 1 ms

Supplied with

TL224 industrial leads (2 sets), AC220 clips (2 sets), TP220 probes (1 set), BP7217 battery pack, BC7217 battery charger, user manual, NIST-traceable calibration report and data

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
EGP 1,112,849.75Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 741 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm

P.O.A.

Fluke 741 Multi Function Calibrator, 110mA, 300V, 61 x 130 x 236mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
EGP 1,112,849.75Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

300V

Maximum Current Measurement

110mA

Battery Life

8 h

Battery Type

Rechargeable NiCd

Power Source

Battery

Dimensions

61 x 130 x 236mm

Weight

1.4kg

Height

236mm

Length

61mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Model Number p

741

Width

130mm

Product details

Fluke 741B documenting process calibrator

Measures volts, mA, RTD, thermocouples, frequency and ohms to test sensors, transmitters and other instruments
Sources/simulates volts, mA, RTD, thermocouples, frequency, ohms and pressure to calibrate transmitters
Powers transmitters during tests using loop supply with simultaneous mA measurement
Measure/source pressure using any of 29 Fluke 700Pxx pressure modules
Measure and source signals simultaneously with just one compact, rugged, reliable tool
Creates and runs automated as-found/as-left procedures to satisfy quality programs or regulations. Records and documents results
Use many features like autostep, custom units, user entered values during tests, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay
Easy to use
Bright white display. Reads both sourced and measured parameters.
Multi-lingual interface
Handling of fast pulsed RTD transmitters with pulses as short as 1 ms

Supplied with

TL224 industrial leads (2 sets), AC220 clips (2 sets), TP220 probes (1 set), BP7217 battery pack, BC7217 battery charger, user manual, NIST-traceable calibration report and data

You may be interested in
Fluke 753 Multi Function Calibrator, 20mA, 30V
EGP 1,112,849.75Each (ex VAT)