Technical Document
Specifications
Brand
FlukeMaximum Pressure Measurement
140bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
0°C
Calibrated
RSCAL
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX
EGP 113,888.92
EGP 113,888.92 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 113,888.92
EGP 113,888.92 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlukeMaximum Pressure Measurement
140bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
0°C
Calibrated
RSCAL
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX