Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type

RS Stock No.: 712-5976Brand: FlukeManufacturers Part No.: Fluke 6200
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

40°C

Maximum Supply Voltage

240V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6200

Product details

6200 Manual PAT Tester

Compact and light weight portable appliance tester suitable for testing both 230V and 110 V Class I and II appliances. Ideal for manual testing and low volume applications.

Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Internal memory to store 100 tests
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Earth bond low (low/high current)
Insulation 500 V
Leakage (PE current, touch current, substitute current)
Can test 110 V appliances (earth bond, insulation) via the 110 V adapter (Fluke TA700 rs 512-5766)
240V equipment load test
Supplied in a protective hard carrying case with extra storage space for accessories and other tools.
RS-232 port for printing test results

For a complete Fluke 6200 manual PAT tester solution with a saving over buying the options separately, a 6200 kit is available comprising:

6200 tester with standard accessories and hard case
EXT100, Extension lead test adaptor
560 appliance pass labels
100 appliance fail labels
Register for PAT (Log Book)

Associated accessories

SP1000, EXT100 & TA700 (see the '6500 Auto-Test PAT Tester' for details)

Supplied with

Hard carry case with test lead, test probe, crocodile clip, UK 230V mains lead and instruction manual.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type

P.O.A.

Fluke 6200 Portable Appliance Tester, Class I, Class II Test Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Power Source

Mains

Dimensions

200 x 275 x 100mm

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

40°C

Maximum Supply Voltage

240V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Model Number p

6200

Product details

6200 Manual PAT Tester

Compact and light weight portable appliance tester suitable for testing both 230V and 110 V Class I and II appliances. Ideal for manual testing and low volume applications.

Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Internal memory to store 100 tests
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Earth bond low (low/high current)
Insulation 500 V
Leakage (PE current, touch current, substitute current)
Can test 110 V appliances (earth bond, insulation) via the 110 V adapter (Fluke TA700 rs 512-5766)
240V equipment load test
Supplied in a protective hard carrying case with extra storage space for accessories and other tools.
RS-232 port for printing test results

For a complete Fluke 6200 manual PAT tester solution with a saving over buying the options separately, a 6200 kit is available comprising:

6200 tester with standard accessories and hard case
EXT100, Extension lead test adaptor
560 appliance pass labels
100 appliance fail labels
Register for PAT (Log Book)

Associated accessories

SP1000, EXT100 & TA700 (see the '6500 Auto-Test PAT Tester' for details)

Supplied with

Hard carry case with test lead, test probe, crocodile clip, UK 230V mains lead and instruction manual.

You may be interested in