Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With RS Calibration

RS Stock No.: 765-7038Brand: FlukeManufacturers Part No.: FLUKE 325
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Jaw Capacity Busbars

30mm

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Width

75mm

DC Current Measurement Range

40 A, 400 A

Dimensions

207 x 75 x 34mm

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

Weight

283g

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Display Type

LCD

Power Source

Battery

Length

207mm

Resistance Measurement Resolution

100mΩ

Country of Origin

China

Stock information temporarily unavailable.

EGP 38,845.20

EGP 38,845.20 Each (ex VAT)

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With RS Calibration

Calibration type

EGP 38,845.20

EGP 38,845.20 Each (ex VAT)

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Jaw Capacity Busbars

30mm

True RMS

Yes

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Width

75mm

DC Current Measurement Range

40 A, 400 A

Dimensions

207 x 75 x 34mm

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

Weight

283g

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Safety Category

CAT III 600 V, CAT IV 300V

Best Resistance Measurement Accuracy

1.0% ± 5 digits

Display Type

LCD

Power Source

Battery

Length

207mm

Resistance Measurement Resolution

100mΩ

Country of Origin

China