Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Sample Rate Random
1.25 Gsps
Series
ScopeMeter III
Digital/Analogue
Digital
Vertical Resolution
8 bit
Rise Time
3.5ns
Country of Origin
Romania
EGP 625,422.81
EGP 625,422.81 Each (ex VAT)
Calibration type
No Calibration
1
EGP 625,422.81
EGP 625,422.81 Each (ex VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Sample Rate Random
1.25 Gsps
Series
ScopeMeter III
Digital/Analogue
Digital
Vertical Resolution
8 bit
Rise Time
3.5ns
Country of Origin
Romania