Fluke 1653B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement

RS Stock No.: 578-310Brand: FlukeManufacturers Part No.: FLUKE 1653B
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1653B

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

EN 61010-I, HD 384, IEC 60364

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Plug Type

Type G - British 3-pin

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Power Source

Battery, Mains

Width

250mm

Length

100mm

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C

Stock information temporarily unavailable.

EGP 99,643.63

EGP 99,643.63 Each (ex VAT)

Fluke 1653B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement

Calibration type

EGP 99,643.63

EGP 99,643.63 Each (ex VAT)

Fluke 1653B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1653B

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

EN 61010-I, HD 384, IEC 60364

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Plug Type

Type G - British 3-pin

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Power Source

Battery, Mains

Width

250mm

Length

100mm

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+40°C