Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V

RS Stock No.: 645-1820Brand: FlukeManufacturers Part No.: FLUKE 1625-KIT
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±5 %

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clamp Set, Clip, Holster, Stake & Reel Set, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1625

You may be interested in
Fluke Earth Tester Kit
EGP 451,927.82Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V

P.O.A.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke Earth Tester Kit
EGP 451,927.82Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±5 %

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clamp Set, Clip, Holster, Stake & Reel Set, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1625

You may be interested in
Fluke Earth Tester Kit
EGP 451,927.82Each (ex VAT)